Similar

R144N | |
|---|---|
DigiKey Part Number | R144N-ND |
Manufacturer | |
Manufacturer Product Number | R144N |
Description | SCREWDRIVER SLOTTED 1/4" 8.13" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 8.13" (206.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.13" (206.5mm) | |
Features | Chrome Finish | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 12,82333 € | 76,94 € |
| Unit Price without VAT: | 12,82333 € |
|---|---|
| Unit Price with VAT: | 15,25976 € |


