1/4" Slotted Screwdriver 8.25" (209.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0153-11-INS

DigiKey Part Number
0153-11-INS-ND
Manufacturer
Manufacturer Product Number
0153-11-INS
Description
SCREWDRIVER SLOTTED 1/4" 8.25"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 8.25" (209.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/4"
Length - Blade
4.00" (101.6mm)
Length - Overall
8.25" (209.6mm)
Features
Black Tip, Cabinet Tip, Ergonomic, Insulated to 1000V
Weight
0.26 lb (117.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,49000 €23,49 €
Manufacturers Standard Package
Unit Price without VAT:23,49000 €
Unit Price with VAT:27,95310 €