R1410N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 1
Unit Price: 16,78000 €
1/4" Slotted Screwdriver 14.13" (359.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1410N

DigiKey Part Number
R1410N-ND
Manufacturer
Manufacturer Product Number
R1410N
Description
SCREWDRIVER SLOTTED 1/4" 14.13"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 14.13" (359.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/4"
Length - Blade
10.00" (254.0mm)
Length - Overall
14.13" (359.0mm)
Features
Chrome Finish
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
618,28833 €109,73 €
Manufacturers Standard Package
Unit Price without VAT:18,28833 €
Unit Price with VAT:21,76311 €