
605-10 | |
|---|---|
DigiKey Part Number | 1742-1553-ND |
Manufacturer | |
Manufacturer Product Number | 605-10 |
Description | SCREWDRIVER SLOTTED 1/4" 14.34" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 14.34" (364.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 14.34" (364.2mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| 5 | 15,55400 € | 77,77 € |
| 10 | 15,05400 € | 150,54 € |
| 25 | 14,41680 € | 360,42 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 19,96820 € |

