
PS130V | |
|---|---|
DigiKey Part Number | PS130V-ND |
Manufacturer | |
Manufacturer Product Number | PS130V |
Description | NUT/SCREWDRIVER SET W/CASE 11PC |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted Nut, Screwdriver Set 11 Pieces |
Datasheet | Datasheet |
Category | Type Nut, Screwdriver Set |
Manufacturer Apex Tool Group | Tip Type Hex Socket, Phillips, Slotted |
Series | Includes Handle, Plastic Case |
Packaging Bulk | Features Color Coded |
Part Status Obsolete | Weight 0.8 lb (362.87 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS130N | Apex Tool Group | 0 | PS130N-ND | 90,32000 € | Direct |


