Hex Socket, Phillips, Slotted Nut, Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS130N

DigiKey Part Number
PS130N-ND
Manufacturer
Manufacturer Product Number
PS130N
Description
NUT/SCREWDRIVER SET W/CASE 11PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hex Socket, Phillips, Slotted Nut, Screwdriver Set 11 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Nut, Screwdriver Set
Tip Type
Hex Socket, Phillips, Slotted
Includes
Handle, Plastic Case
Features
Color Coded
Weight
0.7 lb (317.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
391,45667 €274,37 €
Manufacturers Standard Package
Unit Price without VAT:91,45667 €
Unit Price with VAT:108,83344 €