Syringe, Manual 6cc White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6T

DigiKey Part Number
M6T-ND
Manufacturer
Manufacturer Product Number
M6T
Description
SYRINGE MANUAL 6CC 20PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Syringe, Manual 6cc White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Syringe, Manual
Tip Type
Tapered
Capacity
6cc
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
White
Material
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,61000 €24,61 €
Manufacturers Standard Package
Unit Price without VAT:24,61000 €
Unit Price with VAT:29,28590 €