
KDS22TNB | |
|---|---|
DigiKey Part Number | KDS22TNB-ND |
Manufacturer | |
Manufacturer Product Number | KDS22TNB |
Description | DISPENSER NEEDLE TIP 22GA 1000PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 22 | |
Outer Diameter | - | |
Inner Diameter | 0.017" (0.43mm) | |
Color | Blue | |
Number of Pieces | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,95000 € | 171,95 € |
| Unit Price without VAT: | 171,95000 € |
|---|---|
| Unit Price with VAT: | 204,62050 € |







