
KDS22TN | |
|---|---|
DigiKey Part Number | KDS22TN-ND |
Manufacturer | |
Manufacturer Product Number | KDS22TN |
Description | DISPENSER NEEDLE TIP 22GA 100PCS |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 22 | |
Outer Diameter | - | |
Inner Diameter | 0.017" (0.43mm) | |
Color | Blue | |
Number of Pieces | 100 | |
Base Product Number |







