Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDS18TN

DigiKey Part Number
KDS18TN-ND
Manufacturer
Manufacturer Product Number
KDS18TN
Description
DISPENSER NEEDLE TIP 18GA 100PC
Customer Reference
Detailed Description
Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Dispenser Needle, Tip
Tip Type
Tapered
Gauge
18
Outer Diameter
-
Inner Diameter
0.034" (0.86mm)
Color
Green
Number of Pieces
100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.