
FT91024299 | |
|---|---|
DigiKey Part Number | 72-FT91024299-ND |
Manufacturer | |
Manufacturer Product Number | FT91024299 |
Description | ZS GUARD LIGHT KIT1 ALFA 120V B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mobile Unit | |
Voltage - Input | 120V | |
Features | ESD Safe | |
Includes | Filter | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,96000 € | 573,96 € |
| Unit Price without VAT: | 573,96000 € |
|---|---|
| Unit Price with VAT: | 683,01240 € |


