MFR Recommended

CHBS12N | |
|---|---|
DigiKey Part Number | CHBS12N-ND |
Manufacturer | |
Manufacturer Product Number | CHBS12N |
Description | HEX BIT SOCKET,10MM,3/8" DRIVE |
Customer Reference | |
Detailed Description | 10mm Hex Socket Bit, Insert 3/8" Drive 1.90" (48.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Hex Socket | |
Tip Size | 10mm | |
Drive Size | 3/8" | |
Length - Overall | 1.90" (48.3mm) |

