
80431 | |
|---|---|
DigiKey Part Number | 80431-ND |
Manufacturer | |
Manufacturer Product Number | 80431 |
Description | SOCKET HEX 10MM 1.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 10mm 1.97" (50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 10mm | |
Drive Size | 3/8" | |
Length | 1.97" (50.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,87800 € | 108,78 € |
| Unit Price without VAT: | 10,87800 € |
|---|---|
| Unit Price with VAT: | 12,94482 € |

