MFR Recommended

CHBS11N | |
|---|---|
DigiKey Part Number | CHBS11N-ND |
Manufacturer | |
Manufacturer Product Number | CHBS11N |
Description | HEX BIT SOCKET,8MM,3/8" DRIVE |
Customer Reference | |
Detailed Description | 8mm Hex Socket Bit, Insert 3/8" Drive 1.90" (48.3mm) |
Category | Tool Type Bit, Insert |
Manufacturer Apex Tool Group | Tip Type Hex Socket |
Series | Tip Size 8mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length - Overall 1.90" (48.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80429 | Apex Tool Group | 0 | 80429-ND | 10,23300 € | MFR Recommended |

