
80429 | |
|---|---|
DigiKey Part Number | 80429-ND |
Manufacturer | |
Manufacturer Product Number | 80429 |
Description | SOCKET HEX 8MM 1.85" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 8mm 1.85" (47.0mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 8mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.85" (47.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,23300 € | 102,33 € |
| Unit Price without VAT: | 10,23300 € |
|---|---|
| Unit Price with VAT: | 12,17727 € |

