CDTS11N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 15,57700 €
Image for CDTS11N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDTS11N

DigiKey Part Number
CDTS11N-ND
Manufacturer
Manufacturer Product Number
CDTS11N
Description
SOCKET TORX 1.9"
Customer Reference
Detailed Description
Socket Torx® 1.90" (48.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Torx®
Size
-
Drive Size
3/8"
Length
1.90" (48.3mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes