
80667 | |
|---|---|
DigiKey Part Number | 80667-ND |
Manufacturer | |
Manufacturer Product Number | 80667 |
Description | SOCKET TORX T60 2.48" 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® T60 2.48" (63.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | T60 | |
Drive Size | 1/2" | |
Length | 2.48" (63.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,57700 € | 155,77 € |
| Unit Price without VAT: | 15,57700 € |
|---|---|
| Unit Price with VAT: | 18,53663 € |

