CDS56N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 7,48700 €
Image for CDS56N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS56N

DigiKey Part Number
CDS56N-ND
Manufacturer
Manufacturer Product Number
CDS56N
Description
SOCKET 12 PNT CHROME 5/8" 1.5"
Customer Reference
Detailed Description
Socket 12 Point Socket Chrome Finish 5/8" 1.50" (38.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
5/8"
Drive Size
1/2"
Length
1.50" (38.1mm)
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes