
80763 | |
|---|---|
DigiKey Part Number | 80763-ND |
Manufacturer | |
Manufacturer Product Number | 80763 |
Description | SOCKET 12 PNT CHROME 5/8" 1.49" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 5/8" 1.49" (37.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 5/8" | |
Drive Size | 1/2" | |
Length | 1.49" (37.8mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,48700 € | 74,87 € |
| Unit Price without VAT: | 7,48700 € |
|---|---|
| Unit Price with VAT: | 8,90953 € |

