MFR Recommended

CDS55N | |
|---|---|
DigiKey Part Number | CDS55N-ND |
Manufacturer | |
Manufacturer Product Number | CDS55N |
Description | SOCKET 12 PNT CHROME 9/16" 1.5" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 9/16" 1.50" (38.1mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 9/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 1.50" (38.1mm) |
Tool Type Socket | Features Chrome Finish |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80762 | Apex Tool Group | 0 | 80762-ND | 7,43600 € | MFR Recommended |

