
80762 | |
|---|---|
DigiKey Part Number | 80762-ND |
Manufacturer | |
Manufacturer Product Number | 80762 |
Description | SOCKET 12 PNT CHROME 9/16" 1.49" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 9/16" 1.49" (37.8mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 9/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.49" (37.8mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,37700 € | 73,77 € |
| Unit Price without VAT: | 7,37700 € |
|---|---|
| Unit Price with VAT: | 8,77863 € |

