MFR Recommended

CDDS30N | |
|---|---|
DigiKey Part Number | CDDS30N-ND |
Manufacturer | |
Manufacturer Product Number | CDDS30N |
Description | SOCKET 6 POINT DEEP 11/16" 2.5" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish, Deep Socket 11/16" 2.50" (63.5mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 11/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 2.50" (63.5mm) |
Tool Type Socket | Features Chrome Finish, Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80370D | Apex Tool Group | 0 | 80370D-ND | 8,21600 € | MFR Recommended |

