Image for 80370D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80370D

DigiKey Part Number
80370D-ND
Manufacturer
Manufacturer Product Number
80370D
Description
SOCKET 6 POINT DEEP 11/16" 2.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 11/16" 2.50" (63.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
11/16"
Drive Size
3/8"
Length
2.50" (63.5mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
108,25300 €82,53 €
Manufacturers Standard Package
Unit Price without VAT:8,25300 €
Unit Price with VAT:9,82107 €