MFR Recommended

CDDS19N | |
|---|---|
DigiKey Part Number | CDDS19N-ND |
Manufacturer | |
Manufacturer Product Number | CDDS19N |
Description | SOCKET 6 POINT DEEP 12MM 2" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish, Deep Socket 12mm 2.00" (50.8mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 12mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length 2.00" (50.8mm) |
Tool Type Socket | Features Chrome Finish, Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80147 | Apex Tool Group | 0 | 80147-ND | 6,19600 € | MFR Recommended |

