
80147 | |
|---|---|
DigiKey Part Number | 80147-ND |
Manufacturer | |
Manufacturer Product Number | 80147 |
Description | SOCKET 6 PNT DEEP IMP 12MM 1.93" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 12mm 1.93" (49.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 12mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 1.93" (49.0mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,19600 € | 61,96 € |
| Unit Price without VAT: | 6,19600 € |
|---|---|
| Unit Price with VAT: | 7,37324 € |

