9528N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 27,84000 €
Datasheet
Image for 9528N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9528N

DigiKey Part Number
9528N-ND
Manufacturer
Manufacturer Product Number
9528N
Description
WRENCH COMBO RATCHET 1/2" 6.9"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 1/2" 6.90" (175.3mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
1/2"
Packaging
Bulk
Length
6.90" (175.3mm)
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86645Apex Tool Group072-86645-ND27,84000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes