New at DigiKey
Image for 86645 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86645

DigiKey Part Number
72-86645-ND
Manufacturer
Manufacturer Product Number
86645
Description
WR RAT COMB REV 90T 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 1/2" 7.84" (199.1mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric, SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
1/2"
Packaging
Bulk
Length
7.84" (199.1mm)
Part Status
Active
End Detail
Angled 15°, Offset
Tool Type
Combination, Ratcheting
Features
Ratcheting
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,62000 €27,62 €
Manufacturers Standard Package
Unit Price without VAT:27,62000 €
Unit Price with VAT:32,86780 €