85962 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 55,95000 €
Image for 85962 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85962

DigiKey Part Number
85962-ND
Manufacturer
Manufacturer Product Number
85962
Description
WRENCH BOX END 11/16" 14.69"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 11/16" 14.69" (373.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
11/16"
Length
14.69" (373.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes