
86136 | |
|---|---|
DigiKey Part Number | 86136-ND |
Manufacturer | |
Manufacturer Product Number | 86136 |
Description | WRENCH BOX RATCHET 11/16" 17.1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 11/16" 17.10" (434.3mm) Length |
Category | Measurement Type SAE (Standard) |
Manufacturer Apex Tool Group | End - Size 11/16" |
Packaging Bulk | Length 17.10" (434.3mm) |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Box End, Ratcheting | End Detail Offset |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,25000 € | 55,25 € |
| Unit Price without VAT: | 55,25000 € |
|---|---|
| Unit Price with VAT: | 65,74750 € |

