85917 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 53,34000 €
Image for 85917 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85917

DigiKey Part Number
85917-ND
Manufacturer
Manufacturer Product Number
85917
Description
WRENCH BOX END RATCH 17MM 14.69"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 17mm 14.69" (373.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
17mm
Length
14.69" (373.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes