Image for 86117 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86117

DigiKey Part Number
86117-ND
Manufacturer
Manufacturer Product Number
86117
Description
WRENCH BOX END RATCH 17MM 17.1"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 17mm 17.10" (434.3mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
17mm
Packaging
Bulk
Length
17.10" (434.3mm)
Part Status
Active
Finish
Polished Chrome Finish
Tool Type
Box End, Ratcheting
End Detail
Offset
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,68000 €52,68 €
Manufacturers Standard Package
Unit Price without VAT:52,68000 €
Unit Price with VAT:62,68920 €