85908 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 39,03000 €
Image for 85908 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85908

DigiKey Part Number
85908-ND
Manufacturer
Manufacturer Product Number
85908
Description
WRENCH BOX END RATCHET 8MM 8.7"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 8mm 8.70" (221.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
8mm
Length
8.70" (221.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes