
86108 | |
|---|---|
DigiKey Part Number | 86108-ND |
Manufacturer | |
Manufacturer Product Number | 86108 |
Description | WRENCH BOX END RATCHET 8MM 11.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 8mm 11.20" (284.5mm) Length |
Category | Measurement Type Metric |
Manufacturer Apex Tool Group | End - Size 8mm |
Packaging Bulk | Length 11.20" (284.5mm) |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Box End, Ratcheting | End Detail Offset |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,54000 € | 38,54 € |
| Unit Price without VAT: | 38,54000 € |
|---|---|
| Unit Price with VAT: | 45,86260 € |

