85809 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 30,03000 €
Datasheet
Image for 85809 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85809

DigiKey Part Number
85809-ND
Manufacturer
Manufacturer Product Number
85809
Description
WRENCH COMBO RATCHET 9MM 6.52"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 9mm 6.52" (165.6mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
9mm
Packaging
Bulk
Length
6.52" (165.6mm)
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86709Apex Tool Group072-86709-ND30,03000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes