
86709 | |
|---|---|
DigiKey Part Number | 72-86709-ND |
Manufacturer | |
Manufacturer Product Number | 86709 |
Description | WR FLEX COMB RAT 90T 9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 9mm 6.19" (157.2mm) Length |
Datasheet | Datasheet |
Category | Measurement Type Metric, SAE (Standard) |
Manufacturer Apex Tool Group | End - Size 9mm |
Packaging Bulk | Length 6.19" (157.2mm) |
Part Status Active | Finish Chrome Finish |
Tool Type Combination, Ratcheting | Features Ratcheting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 € | 30,03 € |
| Unit Price without VAT: | 30,03000 € |
|---|---|
| Unit Price with VAT: | 35,73570 € |

