Similar

81086 | |
|---|---|
DigiKey Part Number | 81086-ND |
Manufacturer | |
Manufacturer Product Number | 81086 |
Description | SOCKET HEX 10MM 2.48" |
Customer Reference | |
Detailed Description | Socket Hex 10mm 2.48" (63.0mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 10mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 2.48" (63.0mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80431 | Apex Tool Group | 0 | 80431-ND | 10,74300 € | Similar |

