MFR Recommended

80690 | |
|---|---|
DigiKey Part Number | 80690-ND |
Manufacturer | |
Manufacturer Product Number | 80690 |
Description | SET SKT 15PC 3/8DR 12PT SAE |
Customer Reference | |
Detailed Description | Socket Set 12 Point Socket 3/8" Drive 15 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | 12 Point Socket | |
Drive Size | 3/8" | |
Includes | Plastic Case | |
Features | Chrome Finish | |
Quantity | 15 Pieces | |
Weight | - |

