
80691 | |
|---|---|
DigiKey Part Number | 80691-ND |
Manufacturer | |
Manufacturer Product Number | 80691 |
Description | SET SKT 22PC 3/8DR 12PT SAE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Set 12 Point Socket 3/8" Drive 22 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 12 Point Socket | |
Drive Size | 3/8" | |
Includes | Plastic Case | |
Features | Chrome Finish | |
Quantity | 22 Pieces | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,39000 € | 126,39 € |
| Unit Price without VAT: | 126,39000 € |
|---|---|
| Unit Price with VAT: | 150,40410 € |

