
80088 | |
---|---|
DigiKey Part Number | 80088-ND |
Manufacturer | |
Manufacturer Product Number | 80088 |
Description | SCRDR DUAL MAT LNG TRX T25X18" |
Customer Reference | |
Detailed Description | T25 Torx® Screwdriver 22.00" (558.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T25 | |
Length - Blade | 18.00" (457.2mm) | |
Length - Overall | 22.00" (558.8mm) | |
Features | - | |
Weight | - |