
80088H | |
|---|---|
DigiKey Part Number | 72-80088H-ND |
Manufacturer | |
Manufacturer Product Number | 80088H |
Description | SCRDR, T25X18", DUAL MAT LNG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T25 Torx® Screwdriver 22.00" (558.8mm) |
Category | Tip Type Torx® |
Manufacturer Apex Tool Group | Size T25 |
Packaging Bulk | Length - Blade 18.00" (457.2mm) |
Part Status Active | Length - Overall 22.00" (558.8mm) |
Tool Type Screwdriver | Features Ergonomic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,41000 € | 24,41 € |
| Unit Price without VAT: | 24,41000 € |
|---|---|
| Unit Price with VAT: | 29,04790 € |







