MFR Recommended

80043H | |
|---|---|
DigiKey Part Number | 72-80043H-ND |
Manufacturer | |
Manufacturer Product Number | 80043H |
Description | SCRDR, POZI#0X2-1/2", DUAL MAT M |
Customer Reference | |
Detailed Description | #0 Pozidriv® Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #0 | |
Length - Blade | 2.50" (65.0mm) | |
Length - Overall | - | |
Features | Ergonomic | |
Weight | - |

