
80000H | |
|---|---|
DigiKey Part Number | 72-80000H-ND |
Manufacturer | |
Manufacturer Product Number | 80000H |
Description | SCRDR DUAL MAT MAG #0X2-1/2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.0mm) Phillips Screwdriver 5.76" (146.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | 0.118" (3.0mm) | |
Length - Blade | 2.50" (65.0mm) | |
Length - Overall | 5.76" (146.2mm) | |
Features | Ergonomic, Non-Slip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 10,40500 € | 124,86 € |
| Unit Price without VAT: | 10,40500 € |
|---|---|
| Unit Price with VAT: | 12,38195 € |

