MFR Recommended

80010H | |
|---|---|
DigiKey Part Number | 72-80010H-ND |
Manufacturer | |
Manufacturer Product Number | 80010H |
Description | SCRDR, PH#2X8", DUAL MAT MAG |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 12.50" (317.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 12.50" (317.5mm) | |
Features | Ergonomic | |
Weight | - |

