
80009H | |
|---|---|
DigiKey Part Number | 72-80009H-ND |
Manufacturer | |
Manufacturer Product Number | 80009H |
Description | SCRDR DUAL MAT MAG BLSTR #2X6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T2 Phillips Screwdriver 10.68" (271.1mm) |
Category | Tip Type Phillips |
Manufacturer Apex Tool Group | Size T2 |
Packaging Bulk | Length - Blade 6.00" (152.4mm) |
Part Status Active | Length - Overall 10.68" (271.1mm) |
Tool Type Screwdriver | Features Ergonomic, Non-Slip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 17,98417 € | 215,81 € |
| Unit Price without VAT: | 17,98417 € |
|---|---|
| Unit Price with VAT: | 21,40116 € |

