Similar

66-553 | |
|---|---|
DigiKey Part Number | 66-553-ND |
Manufacturer | |
Manufacturer Product Number | 66-553 |
Description | SCRDR SLT CUSH GRP 3/8X10 SQ |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver 14.88" (377.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 14.88" (377.8mm) | |
Features | - | |
Weight | - |


