
0153-17-INS | |
|---|---|
DigiKey Part Number | 0153-17-INS-ND |
Manufacturer | |
Manufacturer Product Number | 0153-17-INS |
Description | SCREWDRIVER SLOTTED 3/8" 14.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver 14.88" (378.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 14.88" (378.0mm) | |
Features | Black Tip, Cabinet Tip, Ergonomic, Insulated to 1000V | |
Weight | 0.61 lb (276.69 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,11000 € | 44,11 € |
| Unit Price without VAT: | 44,11000 € |
|---|---|
| Unit Price with VAT: | 52,49090 € |

