Similar

66-547 | |
|---|---|
DigiKey Part Number | 66-547-ND |
Manufacturer | |
Manufacturer Product Number | 66-547 |
Description | SCRDR CUSH GRP SLT 5/16X6 SQ |
Customer Reference | |
Detailed Description | 5/16" Slotted Screwdriver 10.88" (276.2mm) |
Category | Tip Type Slotted |
Manufacturer Apex Tool Group | Size 5/16" |
Packaging Bulk | Length - Blade 6.00" (152.4mm) |
Part Status Obsolete | Length - Overall 10.88" (276.2mm) |
Tool Type Screwdriver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0153-15-INS | Greenlee Communications | 0 | 0153-15-INS-ND | 36,38000 € | Similar |


