
0153-15-INS | |
|---|---|
DigiKey Part Number | 0153-15-INS-ND |
Manufacturer | |
Manufacturer Product Number | 0153-15-INS |
Description | SCREWDRIVER SLOTTED 5/16" 10.87" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5/16" Slotted Screwdriver 10.87" (276.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.87" (276.0mm) | |
Features | Black Tip, Cabinet Tip, Insulated to 1000V | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,83000 € | 36,83 € |
| Unit Price without VAT: | 36,83000 € |
|---|---|
| Unit Price with VAT: | 43,82770 € |

