
66-106 | |
---|---|
DigiKey Part Number | 66-106-ND |
Manufacturer | |
Manufacturer Product Number | 66-106 |
Description | SCRDR STD RND 3/8 |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver 13.50" (342.9mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 13.50" (342.9mm) | |
Features | - | |
Weight | - |