
0153-16C | |
---|---|
DigiKey Part Number | 0153-16C-ND |
Manufacturer | |
Manufacturer Product Number | 0153-16C |
Description | SCREWDRIVER SLOTTED 3/8" 13.44" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver 13.44" (341.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 13.44" (341.4mm) | |
Features | Black Tip, Soft Grip | |
Weight | 0.55 lb (249.48 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,44000 € | 15,44 € |
Unit Price without VAT: | 15,44000 € |
---|---|
Unit Price with VAT: | 18,37360 € |